Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
6 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM930.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM930.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Megger MPU690 proving unit provides a portable battery operated voltage source that can verify the correct functioning of a two pole voltage detectors.
- 5 stepped nominal output voltages (50, 100, 230, 400, 690V)
- Automatic power on when probes inserted
- High output power suitable for test lamps
- Extended battery life
- Magnetic base and rugged case
- Operating temperature: -10°C to 40°C
- Power: 6x AA batteries
- Dimensions: 130x68x48mm
- Weight: 346g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45