Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAM9858Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4543881 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM896.070 |
Price for:Each
Minimum: 1
Multiple: 1
RM896.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAM9858Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4543881 |
| Technical Datasheet | |
| Analyser Functions | Power |
| No. of Channels | - |
| Voltage Range rms | - |
| Bandwidth | - |
| External Height | 169mm |
| External Width | 63mm |
| External Depth | 37mm |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
SEFRAM9858 is a solar power meter. Optimize your photovoltaic installations with this solar power meter, designed for quick, reliable, and ultra-precise sunlight measurements. It is designed for meteorology, agriculture, solar transmits measurement and solar panel arrays.
- Measuring range from 0 ~ 199 W/m, 0 ~ 634BTU /(ft *h)
- Resolution 0.0 ~ 1W/m, 0.0 ~ 1BTU /(ft *h)
- Spectral response of 400 ~ 1100nm
- 0.5second response time
- Solar power measurement, detachable sensor for remote measurement
- MIN, MAX and HOLD functions
- Selectable measurement units: 1W/m² or 1BTU / (ft²*h)
- Tripod slot under sensor
- Operating temperature range from 0°C ~ 40°C
- Dimension is 169 x 63 x 37mm
Contents
Solar power meter, Manual, Batteries, Carrying case.
Technical Specifications
| Analyser Functions | Power |
|---|---|
| Voltage Range rms | - |
| External Height | 169mm |
| External Depth | 37mm |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Channels | - |
|---|---|
| Bandwidth | - |
| External Width | 63mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |