| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 317-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4469911 |
| Product Range | 317-1 Series |
| Also Known As | 0632 3170 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM742.430 |
Product Information
| Manufacturer | TESTO |
|---|---|
| Manufacturer Part No | TESTO 317-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4469911 |
| Product Range | 317-1 Series |
| Also Known As | 0632 3170 |
| Technical Datasheet | |
| Gas Detector Type | Multi Gas |
| No. of Sensors | - |
| Audio Alarm Level | - |
| Operating Temperature Min | 4°C |
| Operating Temperature Max | 45°C |
| Humidity Range | - |
| Product Range | 317-1 Series |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
0632 3170 is a testo 317-1 back pressure indicator. Gas leaks on heating systems can quickly become a problem, because breathing in poisonous gases leads to health risks or even a risk of death. For instance, carbon monoxide harbours a particular hazard because it is colourless and odourless, but poisonous. Carbon monoxide arises when the combustion of substances containing carbon (oil, gas, solid fuels, etc.) is incomplete. The use of professional measuring technology is recommended when there are gas leaks. The testo 317-1 back pressure indicator quickly and reliably detects escaping heating flue gases. Flue gas leaks in the area of combustion plants indicates a malfunction or blockage of the flue gas paths.
- Flexible probe for inaccessible areas
- Acoustic and visual alarm
- 3 AAA micro batteries
- Dimension is 128 x 46 x 18mm
Contents
Back pressure indicator including battery.
Technical Specifications
| Gas Detector Type | Multi Gas |
|---|---|
| Audio Alarm Level | - |
| Operating Temperature Max | 45°C |
| Product Range | 317-1 Series |
| No. of Sensors | - |
|---|---|
| Operating Temperature Min | 4°C |
| Humidity Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .166 |