Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | VPC300Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4297864 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12,599.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM12,599.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | VPC300Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4297864 |
| Technical Datasheet | |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| No. of Particle Channels | 6 |
| Relative Humidity Range | 0% to 100% |
| Record Capacity | 5000 |
| Particle Count Modes | Concentration, Cumulative, Differential |
| Air Velocity Range | - |
| CO2 Range | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
VPC300 is a video particle counter with a built-in camera. It measures up to 6 channels of particle sizes plus air temperature and relative humidity. Used for capturing videos and photos that are stored onto internal memory or a micros card. It uses the included software to generate reports with videos, photos, and data points.
- 2.8" TFT colour LCD display, auto power off
- Selectable sample time, count data, and programmable delay
- Max., min., DIF, AVG record, date/time setup controls
- Meter is NIST calibrated
- Tripod mount for continuous recording, mini-USB port connection
- MicroSD card slot in battery compartment (memory card not included; max size 8GB)
- Air temperature range from -25°C to 60°C, accuracy ±1°C to 2°F
- Dew point is 0°C to 50°C, max. flow rate is 0.1ft³ (2.83L per min) controlled by internal pump
- 2 years warranty
- Dimensions (WxHxD): 75×57x240mm
Contents
Video particle counter with built-in camera, NIST-traceable calibration certificate, Universal AC adapter/charger with multiple plugs, USB cable, PC software, Tripod, filter, 7.4V NiMH battery, and a hard, protective case.
Technical Specifications
| Operating Temperature Min | 0°C |
|---|---|
| No. of Particle Channels | 6 |
| Record Capacity | 5000 |
| Air Velocity Range | - |
| Product Range | - |
| Operating Temperature Max | 50°C |
|---|---|
| Relative Humidity Range | 0% to 100% |
| Particle Count Modes | Concentration, Cumulative, Differential |
| CO2 Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90271010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .907184 |