Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01184101Copy
Manufacturer Standard Lead Time6 weeks
Order Code3366737
Also Known AsCA 850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,886.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,886.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01184101Copy
Manufacturer Standard Lead Time6 weeks
Order Code3366737
Also Known AsCA 850
Resolution (in H2O)-
Accuracy %0.3%
Response Time500ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A 850 digital manometer is ideal for measuring relative and differential pressure levels in air-conditioning installations, medical equipment and pneumatic control systems. The measurements are easy to read with its large display.
- Measurement range: -100 to +100psi
- Maximum pressure: ± 150psi
- Resolution: 0.01psi
- Accuracy: ± 0.3 % full scale
- Pressure units: bar, mmHg, ozin², kg/cm², inH20, kPa, ftH2O, inHg, cmH2O, mbar
- Time/date-stamped monitoring of MIN and MAX values
- Differential pressure measurements, measurement hold
- Automatic power-off
- Backlighting
- Dimension is 72 x 182 x 30mm
Technical Specifications
Resolution (in H2O)
-
Response Time
500ms
Operating Temperature Max
50°C
SVHC
No SVHC (16-Jul-2019)
Accuracy %
0.3%
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.686