Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04173Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3479187 |
| Product Range | Weather Station |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
48 more incoming. You can reserve stock now
1 Delivery in 1-2 Business Days(SG stock)
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM509.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM509.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PRO SIGNAL |
|---|---|
| Manufacturer Part No | PSG04173Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3479187 |
| Product Range | Weather Station |
| Technical Datasheet | |
| Weather Station & Forecasters Functions | Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI |
| Transmission Distance | 100m |
| Internal Temperature Range | 0°C to +50°C |
| External Temperature Range | -40°C to +60°C |
| Air Pressure Range Min | 700hPa |
| Air Pressure Range Max | 1100hPa |
| Outdoor Humidity Measuring Range (RH) | 10% to 99% |
| Rain Volume Display Range | 0mm to 6000mm |
| Product Range | Weather Station |
| SVHC | To Be Advised |
Product Overview
PSG04173 is a wireless weather station with a colour LCD display and adjustable backlight.
- Displays 12/24 hour time, date, weather forecast and moon phase
- Indoor/outdoor humidity and temperature
- Wind speed, direction, chill and dew point
- Barometric pressure, UV index and Lux meter
- Rainfall data for one hour, 24 hours, one week, one month and total since last reset
- Weather alarm for indoor/outdoor temperature, humidity, rain rate and wind speed
- Records all min./max. values along with their time and date
- Supplied with outdoor sensor and power supply (also be powered by 3x AAA batteries, not supplied)
- Outdoor sensor requires 2x AA batteries (not supplied)
- 100m maximum transmission distance, line of sight, and dependent on environmental conditions
Contents
x1 Base station; x1 Remote sensors unit; x1 UK plug 5V DC power supply.
Notes
UK Plug 5V DC adaptor included
Technical Specifications
| Weather Station & Forecasters Functions | Indoor&Outdoor Temp/Humidity, Barometric Pressure, Time, Moon Phase, Light Wind Speed, Rainfall, UVI |
|---|---|
| Internal Temperature Range | 0°C to +50°C |
| Air Pressure Range Min | 700hPa |
| Outdoor Humidity Measuring Range (RH) | 10% to 99% |
| Product Range | Weather Station |
| Transmission Distance | 100m |
|---|---|
| External Temperature Range | -40°C to +60°C |
| Air Pressure Range Max | 1100hPa |
| Rain Volume Display Range | 0mm to 6000mm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2 |