Print Page
778572-84
Multiplexer Switch Module, PXI-2584, 900kHz, 12 Channel, Reed Relay, 1-Wire 12 x 1, 500 mA, 600V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No778572-84Copy
Order Code3621219
Product RangePXI-2584
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM20,013.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM20,013.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-84Copy
Order Code3621219
Product RangePXI-2584
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 12 x 1
No. of Channels12Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max600VDC
Switching Current Max500mA
Bandwidth900kHz
Product RangePXI-2584
Product Overview
The PXI-2584 is a high-voltage PXI multiplexer switch module that is ideal for fuel cell and battery stack applications. The reed relays in the PXI-2584 ensure longer lifetimes and faster actuation times for test equipment. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Notes
1 year warranty.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
12Channels
Relay Type
Reed
Switching Current Max
500mA
Product Range
PXI-2584
Switch Configuration
1-Wire 12 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
600VDC
Bandwidth
900kHz
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68