Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783346-01Copy
Order Code3702646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM8,008.120 |
Price for:Each
Minimum: 1
Multiple: 1
RM8,008.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783346-01Copy
Order Code3702646
Technical Datasheet
Accessory TypePCIE Interface Kit
For Use WithNI USRP X3xx Software Defined Radio Device
Product Range-
SVHCTo Be Advised
Product Overview
783346-01 is a PCI-Express connectivity kit that provides high-speed connectivity between a desktop PC (with an available PCI-Express x4 slot) to the USRP™ X300/X310. The kit includes a PCI-Express x4 adapter card and 3.0m cable. The cabled PCIe bus interface provides up to 200 MS/s of full-duplex data throughput with round-trip latencies as low as 10us.
Contents
PCI-express adapter card, Regular and low profile brackets, 4-lane PCIe extension cable, Links to documentation for configuration/setup.
Notes
Recommended for use with a USRP X300 and USRP X310 to achieve up to 100 MS/s of streaming bandwidth per channel.
Technical Specifications
Accessory Type
PCIE Interface Kit
Product Range
-
For Use With
NI USRP X3xx Software Defined Radio Device
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75