Need more?
| Quantity | Price |
|---|---|
| 1+ | RM342.800 |
| 3+ | RM296.680 |
Product Information
Product Overview
The MP120 combines the power of a high-precision multimeter with a built-in 1MHz oscilloscope, giving engineers and technicians a complete testing solution in one compact device. With wide measurement ranges—up to 1000V DC, 750V AC, 10A current, 100MΩ resistance, 20mF capacitance, and 20MHz frequency—it’s designed for tackling everything from everyday troubleshooting to advanced electronic diagnostics. Featuring 20,000 counts and 4 ½ digit accuracy, plus convenient functions like diode testing and continuity check, the MP120 delivers professional performance and value in a single instrument.
- Multifunction 4 ½ digit, 20,000-count multimeter with built-in 1MHz oscilloscope
- DC Voltage: 20.000mV to 1000.0V
- AC Voltage: 20.000mV to 750.0V
- DC/AC Current: 200.00µA to 10.000A
- Resistance: up to 100.00MΩ
- Capacitance: up to 20.00mF
- Frequency: up to 20.000MHz
- Diode test and continuity check
- Compact, portable design with professional-grade precision
- Combines two essential tools (multimeter + oscilloscope) into one device, saving space and cost
- High accuracy (20,000 counts / 4 ½ digits) ensures reliable measurements for critical work
- Handles a broad range of applications, from low-level signals to high-voltage testing
- Ideal for electronics repair, R&D, field service, and education
- Simplifies diagnostics with built-in continuity and diode testing
- Portable yet powerful, making it perfect for bench or on-site use
Applications
Test & Measurement, Electrical and Electronics, Embedded Design & Development, Research & Development, Electronics Service
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
750V
10A
3 Years
No SVHC (25-Jun-2025)
4.5
20000
1kV
10A
100Mohm
Multicomp Pro Multifunction Meters With Oscilloscope
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate