Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHM-EX520Copy
Manufacturer Standard Lead Time6 weeks
Order Code3805929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,561.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,561.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HHM-EX520 True RMS autoranging multimeter measures AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency (electrical & electronic), Diode Test and Continuity plus Thermocouple Temperature.
- 6000 count high resolution
- 0.09% accuracy
- Min/max/relative/data hold
- Dual sensitivity frequency functions
- CAT IV-600V safety rating for industrial applications
- Large backlit LCD display
- Diode open circuit voltage of 2.8VDC
- Auto power off with disable feature
Contents
True RMS autoranging multimeter, Double moulded test leads, Magnetic hanging strap, Type K bead wire temperature probe, Carrying case, 9V battery, Operator’s manual.
Technical Specifications
Display Count
6000
Voltage Measure AC Max
1kV
Current Measure AC Max
20A
SVHC
Lead (04-Feb-2026)
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Technical Docs (2)
Alternatives for HHM-EX520
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.997902