| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL1026-P1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4919406 |
| Product Range | FPL Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM232,201.320 |
Product Information
| Manufacturer | ROHDE & SCHWARZ |
|---|---|
| Manufacturer Part No | FPL1026-P1Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4919406 |
| Product Range | FPL Series |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | FPL Series |
| Test Frequency Range | 5kHz to 26.5GHz |
| External Height | 186mm |
| External Width | 408mm |
| External Depth | 235mm |
| Weight | 7kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FPL1026-P1 is a spectrum analyser package. FPL1026-P1 is a package with the most popular HW options to get the maximum performance out of the R&S®FPL1026. Target customers include education, general purpose, general R&D market, industrial components and research, start-ups, production of RF equipment and components, low budget labs. R&S®FPL1026 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- 5kHz to 26GHz frequency range
- SSB phase noise: –108dBc (1Hz) at 10kHz offset to the 1GHz carrier
- DANL with preamplifier: –160dBm from 10MHz to 2GHz
- Gated sweep, narrowband resolution filters and spectrogram measurements as standard
- 10.1" high-resolution display
- Two USB 2.0 ports for storage media and connecting accessories
- Precise spectral measurements due to low phase noise
- 3 year warranty
Contents
FPL1026 spectrum analyser(5kHz to 26.5GHz), R&S®FPL1-B4 OCXO reference frequency, R&S®FPL1-B5 additional interfaces, R&S®FPL1-B22 RF preamplifier, R&S®FPL1-B25 1dB steps for electronic attenuator, Power cable, Quick start guide.
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 5kHz to 26.5GHz |
| External Width | 408mm |
| Weight | 7kg |
| Plug Type | - |
| Product Range | FPL Series |
|---|---|
| External Height | 186mm |
| External Depth | 235mm |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 10 |