| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAM9832BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922325 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM3,951.260 |
Product Information
| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAM9832BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922325 |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 256 x 192 |
| Thermal Sensitivity (NETD) | 0.03K |
| Field of View (H x V) | 56° x 42° |
| IR Focus Distance Min | 300mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | 3 Years |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEFRAM9832B is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 256 × 192 pixels (49,152 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 512 × 384 pixels (196,608 pixels) for greater detail and precision. is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 256 × 192 pixels (49 152 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 512 × 384 pixels (196 608 pixels) for greater detail and precision.
- 30mK thermal sensitivity
- 3.5inch LCD screen
- Built-in rechargeable li-ion battery, up to 12 hours of continuous operation
- 32GB built-in memory
- Integrated laser pointer
- USB Type-C connector
- Optional Wi-Fi connectivity for smartphone connection (iOS / Android)
- IP54 rated
- 3-year warranty
- Dimension is 228mm x 81mm x 77.5mm
Contents
Thermal camera, AC adapter, USB cable, Quick start guide.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 256 x 192 |
| Field of View (H x V) | 56° x 42° |
| Image Capture Frequency | 9Hz |
| Product Range | - |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.03K |
| IR Focus Distance Min | 300mm |
| Manufacturer Warranty | 3 Years |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90275000 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |