Print Page
TG268
Thermal Imager, w/Bullseye Laser/Type K Thermocouple, -25 °C, 400 °C, 160 x 120, 0.05 °C, 44° x 57°
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoTG268Copy
Manufacturer Standard Lead Time7 weeks
Order Code4684087
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,773.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,773.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoTG268Copy
Manufacturer Standard Lead Time7 weeks
Order Code4684087
Technical Datasheet
Temperature Min-25°C
Temperature Max400°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.05°C
Field of View (H x V)44° x 57°
IR Focus Distance Min500mm
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TG268 is a 24:1 spot IR thermal imaging camera with bullseye laser and type K thermocouple. It quickly locates problems with FLIR-patented MSX® image enhancement for added detail and super resolution for upscaling thermal images to 320 x 240. Main applications include inspecting electrical, mechanical, and automotive equipment, monitoring equipment for signs of degradation before it fails, ensuring energy efficiency in building inspections and conducting process manufacturing and quality assurance checks on high-temperature applications at safe distances.
- 160 x 120 IR resolution, 44° x 57° field of view (H x V)
- Spectral range from 7.5 to 14µm
- Accurately measure temperatures up to 400°C (752°F)
- Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK® app
- Rugged IP54 rating and 2m ( 6ft ) drop tested with bright LED flashlight
- 2.4” colour LCD, 320 × 240 pixels display
- eMMC 8 GB storage
- USB 2.0, BLE interface
- Operating temperature range from 10°C to 45°C (14°F to 113°F)
Technical Specifications
Temperature Min
-25°C
IR Resolution
160 x 120
Field of View (H x V)
44° x 57°
Image Capture Frequency
-
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.05°C
IR Focus Distance Min
500mm
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36