Print Page
780284-01
Oscilloscope Test Probe, SP200B, Single-Ended Passive, 200 MHz, 60 VDC, 1:1 / 10:1 Attenuation
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780284-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3621701
Product RangeSP200B
Your Part Number
10 In Stock
Need more?
5 Delivery in 1-2 Business Days(SG stock)
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM992.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM992.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780284-01Copy
Manufacturer Standard Lead Time12 weeks
Order Code3621701
Product RangeSP200B
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth200MHz
Input Voltage Max60V
Test Probe Attenuation1:1, 10:1
For Use WithNI Oscilloscopes
Product RangeSP200B
SVHCTo Be Advised
Product Overview
The SP200B is a standard switchable passive probe for oscilloscopes that provide 1 MO input impedance. Depending on the attenuation ratio, the probe has an analogue bandwidth of 6 MHz in the 1x attenuation setting or 200 MHz in the 10x attenuation setting.
Notes
1 year warranty.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
60V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
SP200B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1