Need more?
| Quantity | Price |
|---|---|
| 1+ | RM829.860 |
| 5+ | RM813.290 |
Product Information
Product Overview
This MP740907 is a digital dual-channel soldering and hot air station featuring a high power output and LCD screen, housed in a compact package. The station features 3 pre-set functions and a timing, suitable for applications including hobbyists, industrial, consumers, and engineers.
- Large LCD screen; Temp/Air adjust easily
- Touch sensor inside, auto-sleep function will take effect when hot air gun placed on the stand
- Brushless vortex fan making cyclone air output more gentle and evenly
- Offers 4 nozzles
- Automatic large air volume cooling function, effectively protects the life of heating core and handle
- Independent cold air function, can deal with special use purpose
- Three sets of quick temperature keys, can be set and saved independently
- Password protection and key lock function
- Timing function and temperature compensation function
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Electronics Service, Electronics Design, Hobby & Education, Industrial & Manufacturing, Instrumentation, Production, Prototyping
Contents
x1 Soldering and Hot Air Combined Station; x1 Hot Air Gun; x1 Soldering Iron; x4 Nozzles for Hot Air Gun; x1 Stand for Hot Air Gun; x1 Stand for Soldering Iron
Notes
3 Years Manufacturer Warranty. Fuse type: T5A (230V AC)
Technical Specifications
207VAC
800W
500°C
-
-
-
-
-
253VAC
100°C
-
-
-
-
x1 Soldering Station & Hot Air Station; x4 Nozzles; x1 each Stand for Hot Air Gun & Soldering Iron
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate