Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoMP 100 SN62AGS90 AK 500GCopy
Order Code2469715
Also Known AsMP 100 SN62AGS90 AK
Your Part Number
No Longer Stocked
Product Overview
The MP 100 SN62AGS90 AK is a standard alloy AGS type-3 Pin Testable Solder Paste. Multicore® MP100 medium has been formulated as a pale, soft residue product for printing and reflow in air, where process yield is critical. Effective over a wide range of printer cycle times and squeegee speeds. Excellent printer open time and between-print abandon time. Soft, non-sticky post reflow residues for reduced maintenance in-circuit electrical testing. Excellent spread on a wide range of solderable surfaces. Effective over a wide range of reflow profiles in air or nitrogen.
- Highly suitable for enclosed squeegee systems
- Version suitable for ultra-fine pitch and 0201 chips
- Long component tack time
- Resists solder balling
- Low colour post reflow residues for easy visual inspection
- High speed printing
- No clean
Applications
Maintenance & Repair
Technical Specifications
Flux Type
No Clean
Melting Temperature
179°C
Weight - Imperial
1.102lb
SVHC
To Be Advised
Solder Alloy
62 Sn
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5