Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerERSA
Manufacturer Part No0ICT125Copy
Manufacturer Standard Lead Time7 weeks
Order Code4036585
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM403.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM403.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERSA
Manufacturer Part No0ICT125Copy
Manufacturer Standard Lead Time7 weeks
Order Code4036585
Technical Datasheet
Accessory TypeNetwork Card (i-CON TRACE)
For Use WithErsa i-CON TRACE Soldering Stations
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
0ICT125 is a network card for LAN connection of the i-CON TRACE to a local network for data exchange. The i-CON TRACE is equipped with WLAN communication ex works. If the communication with a local network is to be wired, the network card of the i-CON TRACE can be used. This allows the i-CON TRACE to be used even in environments where wireless connections are not permitted and enables secure and uninterrupted data exchange.
- Network card for use with IoT soldering station i-CON TRACE
- Equipped with WLAN communication
- Enables secure and uninterrupted data exchange
Technical Specifications
Accessory Type
Network Card (i-CON TRACE)
Product Range
-
For Use With
Ersa i-CON TRACE Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022