Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part No894/50Copy
Order Code1369637
Technical Datasheet
AF Size - Metric50mm
AF Size - Imperial-
Length413mm
Whitworth Size-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 894/50 is a single Open Ended Spanner with hanging hole. It is made of vanadium steel 31CrV3.
- Jaw set at 15°
- Manganese-phosphate finish
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
50mm
Length
413mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1