Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT4032Copy
Manufacturer Standard Lead Time8 weeks
Order Code1725408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM472.140 |
| 6+ | RM462.700 |
| 12+ | RM453.260 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM472.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4032Copy
Manufacturer Standard Lead Time8 weeks
Order Code1725408
Technical Datasheet
Kit Contents3, 4, 5, 6, 8, 10, 12mm Tap & Die
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High carbon steel, hardened & tempered for strength and durability. Precision machined to produce accurate thread forms.
- 21 pieces Tap & Die set
- High carbon steel, hardened & tempered for strength and durability
- Precision machined to produce accurate thread forms,Can be used to clean threads from corrosion or colour
- Contents of set: Tap and dies sizes 3 x 0,5 / 4 x 0,7 / 5 x 0,8 / 6 x 1,0 / 7 x 1,0 / 8 x 1,25 / 10 x 1,5 / 12 x 1,75 mm and 1/8" NPT
- Tap wrench, Die stock, Screwdriver
Contents
Tap & dies, sizes: 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1.0, 7 x 1.0, 8 x 1.25, 10 x 1.5, 12 x 1.75mm & 1/8" NPT. Tap wrench. Die stock. Screwdriver.
Technical Specifications
Kit Contents
3, 4, 5, 6, 8, 10, 12mm Tap & Die
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77