1:1 Audio Transformers:
37 Products FoundFind a huge range of 1:1 Audio Transformers at element14 Malaysia. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:2 & 1+1 : 1+1 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Murata Power Solutions, Vigortronix, Bourns & Oep / Oxford Electrical Products
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM67.670 10+ RM59.200 25+ RM49.060 50+ RM43.990 100+ RM40.600 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | |||||
Each | 1+ RM58.000 5+ RM57.600 10+ RM57.190 50+ RM56.780 100+ RM55.650 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ RM80.880 5+ RM77.080 10+ RM76.670 | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ RM92.520 10+ RM73.090 25+ RM63.880 | Min: 1 / Mult: 1 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ RM79.330 5+ RM77.750 10+ RM76.160 50+ RM74.580 100+ RM72.990 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ RM77.760 5+ RM76.210 10+ RM74.650 50+ RM73.100 100+ RM71.540 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ RM28.520 10+ RM26.730 25+ RM25.700 50+ RM24.620 100+ RM22.420 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ RM377.950 10+ RM355.220 25+ RM333.770 50+ RM330.140 100+ RM307.640 | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ RM64.520 5+ RM64.070 10+ RM63.620 50+ RM63.170 100+ RM61.910 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ RM26.780 10+ RM24.340 25+ RM23.410 50+ RM22.700 100+ RM22.260 | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ RM25.740 10+ RM25.230 25+ RM24.720 50+ RM24.200 100+ RM23.690 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ RM25.080 10+ RM24.580 25+ RM24.080 50+ RM23.580 100+ RM23.080 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ RM12.030 10+ RM10.950 25+ RM10.560 50+ RM10.170 100+ RM9.730 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ RM87.400 5+ RM85.540 10+ RM83.680 50+ RM82.940 | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ RM37.740 5+ RM36.060 10+ RM34.380 50+ RM33.190 | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 1W | 15kHz | 1.5kV | Line Matching | - | 17ohm | - | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.800 10+ RM10.560 25+ RM10.050 50+ RM10.030 100+ RM9.740 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ RM82.940 | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.050 10+ RM10.060 25+ RM9.680 50+ RM9.400 100+ RM9.140 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 2dB | 600ohm | 600ohm | 115ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | |||||
Each | 1+ RM85.000 5+ RM84.420 10+ RM83.840 50+ RM83.250 100+ RM81.590 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 800ohm | 800ohm | - | 2mW | 15kHz | 500V | Miniature - Impedance Matching | - | 69ohm | - | 97ohm | Through Hole | PC Pin | 200Hz | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM9.140 500+ RM8.910 | Min: 100 / Mult: 1 | 1:1 | 2dB | 600ohm | 600ohm | 115ohm | - | - | - | Line Matching | -20°C | 115ohm | 85°C | 115ohm | Surface Mount | Gull Wing | - | - | |||||
Each | 1+ RM24.950 10+ RM23.670 25+ RM22.990 50+ RM20.690 100+ RM20.230 | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 76.5ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM9.740 500+ RM9.030 | Min: 100 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | - | Surface Mount | Solder | 200Hz | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ RM6.900 10+ RM6.740 25+ RM6.670 | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | 0 | - | - | Surface Mount | Solder | - | DA Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.100 | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | 0 | - | - | Surface Mount | Solder | - | DA100J Series | ||||
Each | 1+ RM94.870 5+ RM92.980 10+ RM91.080 50+ RM89.180 100+ RM87.290 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 0 | 0 | - | - | 0 | 1.5kV | Encapsulated - Impedance Matching | - | 0 | - | 0 | Through Hole | PC Pin | 20Hz | - |