1:2 Audio Transformers:

3 Products Found
Find a huge range of 1:2 Audio Transformers at element14 Malaysia. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:2 & 1+1 : 1+1 Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Oep / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1172343

RoHS

Each
1+
RM60.980
5+
RM60.550
10+
RM60.120
50+
RM59.680
100+
RM58.490
More Pricing...
Min: 1 / Mult: 1
1:2
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1674301

RoHS

Each
1+
RM77.760
5+
RM76.210
10+
RM74.650
50+
RM73.100
100+
RM71.540
More Pricing...
Min: 1 / Mult: 1
1:2
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
0
0
Through Hole
PC Pin
30Hz
VTX A-Series
4666863

RoHS

Each
1+
RM2,020.830
Min: 1 / Mult: 1
1:2
20kohm
80kohm
20mW
20kHz
-
Bridging-Line to 1 or Grids
0
0
Chassis Mount
Stud
20Hz
HS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account