14.1:1 Audio Transformers:
2 Products FoundFind a huge range of 14.1:1 Audio Transformers at element14 Malaysia. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:2 & 1+1 : 1+1 Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ RM57.410 5+ RM55.020 10+ RM52.630 50+ RM49.740 100+ RM46.060 More Pricing... | Min: 1 / Mult: 1 | 14.1:1 | - | - | - | - | - | Data/Voice Coupling | 5.3kohm | 120ohm | Through Hole | PC Pin | - | - | ||||
Each | 1+ RM96.830 5+ RM94.070 | Min: 1 / Mult: 1 | 14.1:1 | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series |