2.24:1 Audio Transformers:
2 Products FoundFind a huge range of 2.24:1 Audio Transformers at element14 Malaysia. We stock a wide range of Audio Transformers, such as 1:1, 1:10, 1:2 & 1+1 : 1+1 Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM25.830 10+ RM24.680 25+ RM23.960 50+ RM22.190 | Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ RM80.040 5+ RM77.950 10+ RM76.670 | Min: 1 / Mult: 1 | 2.24:1 | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series |