0
0 ItemsRM0.00

Audio Transformers :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
4829584

RoHS

Each
1+RM38.920
10+RM38.150
25+RM37.370
50+RM36.590
100+RM35.810
More Pricing...
10+10 : 1+1+1+1
600ohm
6ohm
-
20kHz
Impedance Matching
15.34ohm
440mohm
Through Hole
PC Pin
20Hz
VTX-100 Series
4666865

RoHS

Each
1+RM1,617.510
5:1
15kohm
600ohm
26mW
20kHz
Plate to Universal Line
0
0
Chassis Mount
Stud
20Hz
HS Series
4666864

RoHS

Each
1+RM1,976.910
1:14
600ohm
117.6kohm
-
20kHz
Universal Line or Mike P. P. Class A Grid
0
0
Chassis Mount
Stud
20Hz
HS Series
4829586

RoHS

Each
1+RM53.300
5+RM52.310
10+RM51.320
50+RM50.320
100+RM49.320
More Pricing...
1+1 : 2
600ohm
600ohm
-
20kHz
Impedance Matching
34.8ohm
30.8ohm
Through Hole
PC Pin
60Hz
VTX-101 Series
4666862

RoHS

Each
1+RM1,989.430
1:11.3
600ohm
77kohm
-
20kHz
Universal Line or Mike to Grid
0
0
Chassis Mount
Stud
20Hz
HS Series
4666866

RoHS

Each
1+RM1,671.760
5.6:1
20kohm
600ohm
26mW
20kHz
P. P. Plates to Universal Line
0
0
Chassis Mount
Stud
20Hz
HS Series
4666863

RoHS

Each
1+RM1,914.190
1:2
20kohm
80kohm
20mW
20kHz
Bridging-Line to 1 or Grids
0
0
Chassis Mount
Stud
20Hz
HS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account