2 Product Results Found for "TERMINAL"
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM217.090 | Pluggable | - | Class 1 | 5VA | 50Hz to 60Hz | Plug-In | Terminal Block | - | 400A | 1A | 855 Series | ||||||
Each | 1+ RM338.450 5+ RM268.220 10+ RM263.350 20+ RM258.470 | 3-Phase Molded Case | 150:5 | Class 1 | 2.5VA | 50Hz / 60Hz | Feet Mount | Screw | Metering | 150A | 5A | CT105 Series | ||||||