Print Page
Technical Specifications
| Turns Ratio | - |
|---|---|
| Isolation Voltage | 3.88kVrms |
| Operating Temperature Min | -25°C |
| Product Range | P Series |
| DC Resistance | 146ohm |
|---|---|
| Transformer Mounting | Through Hole |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01271 |