172 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM188.720 5+ RM185.140 10+ RM181.500 25+ RM177.860 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 0 | VTX | ||||||
Each | 1+ RM387.380 5+ RM369.020 10+ RM350.410 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 10A | VTX | ||||||
Each | 1+ RM169.090 5+ RM165.860 10+ RM162.620 25+ RM159.390 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | 44mm | 5A | VTX | ||||||
Each | 1+ RM153.120 5+ RM150.180 10+ RM147.230 25+ RM144.280 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ RM188.720 5+ RM185.140 10+ RM181.500 25+ RM177.860 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 4.44A | VTX | ||||||
Each | 1+ RM103.340 5+ RM101.380 10+ RM99.360 25+ RM97.390 50+ RM95.430 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 389mA | - | ||||||
Each | 1+ RM387.380 5+ RM369.020 10+ RM350.410 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 6.25A | VTX | ||||||
Each | 1+ RM387.380 5+ RM369.020 10+ RM350.410 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | 59mm | 0 | VTX | ||||||
Each | 1+ RM188.720 5+ RM185.140 10+ RM181.500 25+ RM177.860 | 160VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | 46mm | 3.2A | VTX | ||||||
Each | 1+ RM103.860 5+ RM101.900 10+ RM99.880 25+ RM97.860 50+ RM95.890 | 7VA | 115V, 230V | 2 x 12V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 292mA | - | ||||||
Each | 1+ RM109.290 5+ RM107.210 10+ RM105.070 25+ RM102.990 50+ RM100.910 | 30VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 1A | MCTA | ||||||
Each | 1+ RM111.140 5+ RM109.000 10+ RM106.860 25+ RM104.720 50+ RM102.590 | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 73mm | 31mm | 0 | MCTA | ||||||
Each | 1+ RM158.550 5+ RM155.490 10+ RM152.430 25+ RM149.420 | 80VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 90mm | 40mm | 0 | VTX | ||||||
Each | 1+ RM288.510 5+ RM274.830 10+ RM260.960 | 250VA | 115V, 230V | 0 | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 119.5mm | 53.5mm | 0 | MCTA | ||||||
Each | 1+ RM153.120 5+ RM150.180 10+ RM147.230 25+ RM144.280 | 30VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 0 | - | ||||||
Each | 1+ RM182.700 5+ RM179.180 10+ RM175.650 25+ RM172.190 | 50VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 1A | - | ||||||
Each | 1+ RM124.260 5+ RM121.900 10+ RM119.460 25+ RM117.100 50+ RM114.730 | 50VA | 115V, 230V | 2 x 25V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 81mm | 34.5mm | 1A | MCTA | ||||||
Each | 1+ RM104.940 5+ RM102.920 10+ RM100.900 25+ RM98.930 50+ RM96.900 | 15VA | 115V, 230V | 2 x 15V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 64.5mm | 30.5mm | 500mA | MCTA | ||||||
Each | 1+ RM345.260 5+ RM328.850 10+ RM312.270 | 300VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 125.5mm | 54mm | 5A | MCTA | ||||||
Each | 1+ RM103.340 5+ RM101.380 10+ RM99.360 25+ RM97.390 50+ RM95.430 | 7VA | 115V, 230V | 2 x 18V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | 24mm | 194mA | - | ||||||
Each | 1+ RM153.120 5+ RM150.180 10+ RM147.230 25+ RM144.280 | 30VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | 39mm | 1A | - | ||||||
Each | 1+ RM453.040 5+ RM431.550 10+ RM409.820 | 0 | 230V | 2 x 55V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 139mm | - | 0 | VTX | ||||||
Each | 1+ RM178.310 5+ RM174.900 10+ RM171.490 25+ RM168.080 | 50VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 87.3mm | 41.7mm | 0 | - | ||||||
Each | 1+ RM214.060 5+ RM203.900 10+ RM193.620 25+ RM185.420 | 160VA | 115V, 230V | 2 x 30V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 105mm | 47mm | 0 | MCTA | ||||||
Each | 1+ RM116.260 5+ RM114.010 10+ RM111.810 25+ RM109.560 50+ RM107.370 | 30VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | 31mm | 600mA | VTX | ||||||