19 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Transformer Type
Construction Type
No. of Phases
Frequency Range
Input Voltage
Output Voltage
Output Current
Constant Current Load
Transformer Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1086036 | MULTICOMP PRO | Each | 1+ RM765.530 5+ RM723.200 10+ RM700.270 | - | Open Wound | Single Phase | - | 240V | 240V, 270V | 15A | - | Chassis Mount | Multicomp Pro Variable Transformers | ||||
1086027 | Each | 1+ RM228.640 5+ RM210.570 10+ RM194.680 25+ RM191.500 | Manually Operated | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 1A | 1A | Panel Mount | Multicomp Pro Variable Transformers | |||||
1086031 | MULTICOMP PRO | Each | 1+ RM239.150 5+ RM225.290 10+ RM215.530 25+ RM211.720 | - | Open Wound | Single Phase | - | 240V | 240V, 270V | 3A | - | - | - | ||||
MULTICOMP PRO | Each | 1+ RM414.170 5+ RM391.580 10+ RM378.190 | - | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 8A | - | - | - | |||||
4444206 | Each | 1+ RM696.050 5+ RM657.700 10+ RM636.900 | - | - | - | - | - | - | - | - | - | - | |||||
4444152 | Each | 1+ RM311.870 5+ RM293.970 10+ RM281.840 | - | - | - | - | - | - | - | - | - | - | |||||
4444176 | MULTICOMP | Each | 1+ RM522.420 5+ RM493.770 10+ RM478.170 | - | - | - | - | - | - | - | - | - | - | ||||
4444188 | Each | 1+ RM602.710 5+ RM569.430 10+ RM551.480 | - | - | - | - | - | - | - | - | - | - | |||||
4444164 | Each | 1+ RM343.010 5+ RM323.320 10+ RM308.880 | - | - | - | - | - | - | - | - | - | - | |||||
1086035 | Each | 1+ RM437.400 5+ RM412.270 10+ RM393.840 | - | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 10A | - | - | - | |||||
1086028 | MULTICOMP PRO | Each | 1+ RM221.370 5+ RM208.550 10+ RM199.470 25+ RM195.950 | - | Open Wound | Single Phase | - | 240V | 240V, 270V | 2A | - | - | - | ||||
1086033 | MULTICOMP PRO | Each | 1+ RM353.870 5+ RM333.530 10+ RM320.980 | - | Open Wound | Single Phase | 50Hz | 240V | 240V, 270V | 6A | - | - | - | ||||
4444231 | Each | 1+ RM1,663.510 5+ RM1,570.990 10+ RM1,512.540 | - | - | - | - | - | - | - | - | - | - | |||||
4444218 | Each | 1+ RM1,135.440 5+ RM1,071.800 10+ RM1,031.590 | - | - | - | - | - | - | - | - | - | - | |||||
4444190 | Each | 1+ RM643.340 5+ RM605.730 10+ RM581.940 | - | - | - | - | - | - | - | - | - | - | |||||
4444140 | Each | 1+ RM287.070 5+ RM270.270 10+ RM259.690 | - | - | - | - | - | - | - | - | - | - | |||||
4444220 | Each | 1+ RM1,239.010 5+ RM1,169.590 10+ RM1,125.800 | - | - | - | - | - | - | - | - | - | - | |||||
1086032 | MULTICOMP | Each | 1+ RM322.270 5+ RM303.730 10+ RM290.160 | - | - | - | - | - | - | - | - | - | - | ||||
9808230 | MULTICOMP | Each | 1+ RM882.150 | - | Encapsulated | - | - | 230V | 220V, 240V | 5A | - | Bench Mount | TUK SGACK902S Keystone Coupler | ||||