Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036021001Copy
Manufacturer Standard Lead Time34 weeks
Order Code3513379
Product RangeWIRL-PRO2 Thyone-I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM400.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM400.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611036021001Copy
Manufacturer Standard Lead Time34 weeks
Order Code3513379
Product RangeWIRL-PRO2 Thyone-I Series
Technical Datasheet
RF Modulation-
Data Rate Max2Mbps
Frequency Max2.479MHz
Sensitivity dBm-98dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power4dBm
Module InterfaceUSB
Supply Current-
RF Transceiver Applications-
Product RangeWIRL-PRO2 Thyone-I Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WIRL-PRO2 Thyone-I USB radio stick with internal antenna
- Combines proprietary modules with a USB-UART converter IC
- USB radio sticks contain the respective radio module which works with a USB converter
- 2.4GHz SRD frequency band
- CE, FCC, IC certified
- Long range mode supported
- Nordic nRF52840 radio chipset
- Enables easy interfacing with any USB enabled device like personal computer or laptop
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RF Modulation
-
Frequency Max
2.479MHz
Supply Voltage Min
-
Transmit Power
4dBm
Supply Current
-
Product Range
WIRL-PRO2 Thyone-I Series
Data Rate Max
2Mbps
Sensitivity dBm
-98dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108