Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2521-200-0Copy
Order Code5107798
Product RangeCT2521 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM111.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM111.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2521-200-0Copy
Order Code5107798
Product RangeCT2521 Series
Test Connector Type A4mm Sheathed Banana Plug, Stackable
Test Connector Type B4mm Sheathed Banana Plug, Stackable
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourBlack
Current Rating12A
Voltage Rating1kV
Product RangeCT2521 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CT2521-200-0 is a black, 4mm stacking banana plug to stacking banana plug test lead. For instance, when stackable connections are needed. Most versatile sheathed plug for your testing requirements.
- 1000V CAT III / 600V CAT IV IEC rating, 12A maximum current rating
- 18AWG silicone jacketed wire
- 200cm lead length
- Temperature range from -20 to +80°C
Technical Specifications
Test Connector Type A
4mm Sheathed Banana Plug, Stackable
Lead Length - Imperial
6.6ft
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (04-Feb-2026)
Test Connector Type B
4mm Sheathed Banana Plug, Stackable
Lead Length - Metric
2m
Current Rating
12A
Product Range
CT2521 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25
