Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CH. BEHA |
|---|---|
| Manufacturer Part No | 6742Copy |
| Order Code | 4834914 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | CH. BEHA |
|---|---|
| Manufacturer Part No | 6742Copy |
| Order Code | 4834914 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Voltage Measuring Range AC | 12V to 690V |
| Meter Display Type | LCD |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | To Be Advised |
Alternatives for 6742
1 Product Found
Technical Specifications
| Voltage Measuring Range AC | 12V to 690V |
|---|---|
| Operating Temperature Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
| Meter Display Type | LCD |
|---|---|
| Operating Temperature Max | - |
| Plug Type | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303310 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2377 |
