Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-B04Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067345
Product RangeMIL-DTL-83513 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM353.450 |
| 5+ | RM326.960 |
| 10+ | RM300.460 |
| 25+ | RM281.670 |
| 50+ | RM268.240 |
| 100+ | RM256.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM353.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/09-B04Copy
Manufacturer Standard Lead Time6 weeks
Order Code4067345
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Receptacle to Free End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Product RangeMIL-DTL-83513 Series
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Metric
914.4mm
Cable Length - Imperial
36"
Product Range
MIL-DTL-83513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
