Print Page
MPI4040R2-R47-R
IND, MPI Series, 470NH, 13A, SMT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4040R2-R47-RCopy
Order Code1824980
Product RangeMPI4040 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4040R2-R47-RCopy
Order Code1824980
Product RangeMPI4040 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)12.2A
Product RangeMPI4040 Series
DC Resistance Max0.013ohm
Inductance Tolerance 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPI4040 Series
Inductance Tolerance
20%
Product Width
4.06mm
SVHC
No SVHC (07-Jul-2017)
RMS Current (Irms)
6.4A
Saturation Current (Isat)
12.2A
DC Resistance Max
0.013ohm
Product Length
4.45mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223