Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-007F6
Order Code2088301
Product RangeXLamp XP-C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCWHT-L1-0000-007F6
Order Code2088301
Product RangeXLamp XP-C Series
Technical Datasheet
Product RangeXLamp XP-C Series
LED ColourNeutral White
Viewing Angle125°
Luminous Flux @ Test67.2lm
CCT3700K
Forward Current If Max500mA
Forward Voltage @ Test3.4V
Forward Current @ Test350mA
Power Dissipation Pd2W
Technical Specifications
Product Range
XLamp XP-C Series
Viewing Angle
125°
CCT
3700K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
2W
LED Colour
Neutral White
Luminous Flux @ Test
67.2lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168