Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-R250-00GC3
Order Code2062960
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGWHT-0 1-R250-00GC3
Order Code2062960
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
LED ColourNeutral White
Viewing Angle125°
Luminous Flux @ Test130lm
CCT4300K
Forward Current If Max1.5A
Forward Voltage @ Test3V
Forward Current @ Test350mA
Power Dissipation Pd5W
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Viewing Angle
125°
CCT
4300K
Forward Voltage @ Test
3V
Power Dissipation Pd
5W
LED Colour
Neutral White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001