Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANIELS
Manufacturer Part NoLF2-10BLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4755535
Product RangeLaceLok Series
Your Part Number
425 In Stock
Need more?
425 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.770 |
| 10+ | RM4.110 |
| 100+ | RM3.490 |
| 500+ | RM3.120 |
| 1000+ | RM2.970 |
| 2500+ | RM2.770 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANIELS
Manufacturer Part NoLF2-10BLKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4755535
Product RangeLaceLok Series
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBlack
Cable Tie Length10"
Cable Tie Width0.121"
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength55lb
Product RangeLaceLok Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
10"
Cable Bundle Diameter Max
-
Product Range
LaceLok Series
Cable Tie Colour
Black
Cable Tie Width
0.121"
Minimum Loop Tensile Strength
55lb
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040597
