Print Page
M408TQJGR-RA000-D
8GB SLC USB EMBEDDED 3.1 MODULE 0.100" PITCH CONNECTOR REMOVABLE DISK I-TEMP -40C - 85C 73AH7592
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoM408TQJGR-RA000-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code4842743
Product RangeE300 Series
Your Part Number
40 In Stock
40 more incoming. You can reserve stock now
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,435.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,435.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoM408TQJGR-RA000-DCopy
Manufacturer Standard Lead Time12 weeks
Order Code4842743
Product RangeE300 Series
Memory Density8GB
Memory Speed-
Module Memory-
Module Form FactoreUSB Module
Memory Application-
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeE300 Series
SVHCTo Be Advised
Technical Specifications
Memory Density
8GB
Module Memory
-
Memory Application
-
Supply Voltage Min
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Speed
-
Module Form Factor
eUSB Module
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
E300 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
