Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | ME16TQJAK-3N000-DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4842736 |
| Product Range | A370 Series |
| Your Part Number |
15 In Stock
Need more?
15 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM4,532.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,532.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | ME16TQJAK-3N000-DCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4842736 |
| Product Range | A370 Series |
| Drive Type | Internal |
| Form Factor | mSATA |
| Interfaces | SATA 6 Gb/s (SATA III) |
| Memory Capacity | 16GB |
| Flash Memory Type | SLC NAND |
| Encryption Type | - |
| Sequential Read Speed | - |
| Sequential Write Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | A370 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drive Type | Internal |
|---|---|
| Interfaces | SATA 6 Gb/s (SATA III) |
| Flash Memory Type | SLC NAND |
| Sequential Read Speed | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Form Factor | mSATA |
|---|---|
| Memory Capacity | 16GB |
| Encryption Type | - |
| Sequential Write Speed | - |
| Operating Temperature Min | -40°C |
| Product Range | A370 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009299 |
