Print Page
DT06-3S-CE04
Automotive Connector Housing, DT Series, Plug, 3 Ways, TE Connectivity DT Series Female Terminals
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-3S-CE04Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120547
Product RangeDT Series
Your Part Number
1,790 In Stock
Need more?
1,790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.710 |
| 10+ | RM7.070 |
| 100+ | RM6.660 |
| 250+ | RM6.440 |
| 500+ | RM6.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDT06-3S-CE04Copy
Manufacturer Standard Lead Time15 weeks
Order Code5120547
Product RangeDT Series
Product RangeDT Series
No. of Positions3Ways
For Use WithTE Connectivity DT Series Female Terminals
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DT Series
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
TE Connectivity DT Series Female Terminals
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
