Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-24-47SECopy
Manufacturer Standard Lead Time15 weeks
Order Code5120523
Product RangeHD30 Series
Your Part Number
397 In Stock
Need more?
397 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM114.010 |
| 10+ | RM96.890 |
| 25+ | RM90.820 |
| 100+ | RM82.370 |
| 250+ | RM77.210 |
| 500+ | RM74.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM114.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD36-24-47SECopy
Manufacturer Standard Lead Time15 weeks
Order Code5120523
Product RangeHD30 Series
Product RangeHD30 Series
No. of Positions0
For Use WithTE Connectivity HD30 Series Female Terminals
Connector Body MaterialAluminium Alloy Body
IP RatingIP67
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD30 Series
No. of Positions
0
Connector Body Material
Aluminium Alloy Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
TE Connectivity HD30 Series Female Terminals
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
