Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No564-0100-111F..
Order Code1519452
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-111F..
Order Code1519452
Product RangeTUK SGACK902S Keystone Coupler
LED ColourRed
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2V
Viewing Angle60°
Height15.24mm
Width4.32mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
15.24mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
10mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195