Print Page
BK/ABC-V-15-R
FUSE, AXIAL, 15A, 6.3X32MM, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BK/ABC-V-15-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2798603 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM51.610 |
| 5+ | RM48.950 |
| 10+ | RM46.730 |
| 25+ | RM43.580 |
| 50+ | RM40.660 |
| 100+ | RM39.900 |
| 250+ | RM39.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM51.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BK/ABC-V-15-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2798603 |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Size Imperial | 1/4" x 1-1/4" |
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|
| Fuse Size Imperial | 1/4" x 1-1/4" |
|---|
Technical Docs (2)
Alternatives for BK/ABC-V-15-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003175 |