Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MPF-V00-1F2-2R15-E00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911634 |
| Product Range | MPF Series |
| Your Part Number |
244 In Stock
120 more incoming. You can reserve stock now
244 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.660 |
| 10+ | RM28.910 |
| 100+ | RM26.000 |
| 250+ | RM23.120 |
| 500+ | RM22.880 |
| 1000+ | RM22.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MPF-V00-1F2-2R15-E00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911634 |
| Product Range | MPF Series |
| No. of Contacts | 2Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Connector Orientation | Vertical |
| Pitch Spacing | - |
| Current Rating | 3A |
| Connector Colour | Black |
| Voltage Rating | 15V |
| Product Range | MPF Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Orientation | Vertical |
| Current Rating | 3A |
| Voltage Rating | 15V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | - |
| Connector Colour | Black |
| Product Range | MPF Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
