Print Page
MPM-VC0-102-2R00-A00
Magnetic Connector, POGO Rectangular, 2 Contacts, Plug, Vertical, 2.8 mm, 3 A, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MPM-VC0-102-2R00-A00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911621 |
| Product Range | MPM Series |
| Your Part Number |
115 In Stock
Need more?
115 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM33.570 |
| 10+ | RM28.870 |
| 100+ | RM25.990 |
| 250+ | RM23.200 |
| 500+ | RM22.950 |
| 1000+ | RM22.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDAC |
|---|---|
| Manufacturer Part No | MPM-VC0-102-2R00-A00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4911621 |
| Product Range | MPM Series |
| No. of Contacts | 2Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Orientation | Vertical |
| Pitch Spacing | 2.8mm |
| Current Rating | 3A |
| Connector Colour | Black |
| Voltage Rating | 12V |
| Product Range | MPM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Orientation | Vertical |
| Current Rating | 3A |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.8mm |
| Connector Colour | Black |
| Product Range | MPM Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
