Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82496C3569J
Order Code1791700
Product RangeB82496C Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82496C3569J
Order Code1791700
Product RangeB82496C Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.15ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeB82496C Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
DC Resistance Max
0.15ohm
DC Current Rating
700mA
Product Range
B82496C Series
Inductor Construction
Unshielded
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037