Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M03080080Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM0.235 |
| 100+ | RM0.194 |
| 500+ | RM0.175 |
| 1000+ | RM0.158 |
Price for:Each
Minimum: 10
Multiple: 10
RM2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M03080080Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140405
Internal Diameter3.2mm
External Diameter8mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
8mm
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
