Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No185030070409Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140414
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.560 |
| 10+ | RM17.980 |
| 100+ | RM17.050 |
| 250+ | RM16.190 |
| 500+ | RM15.870 |
| 1000+ | RM15.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No185030070409Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140414
Internal Diameter3.2mm
External Diameter7mm
Fastener MaterialPEEK (Polyether Ether Ketone)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
PEEK (Polyether Ether Ketone)
Product Range
-
External Diameter
7mm
Thread Size - Metric
M3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
