Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBPE-SC-1-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140138
Product RangeBPE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.100 |
| 100+ | RM1.060 |
| 500+ | RM1.010 |
| 1000+ | RM0.989 |
| 2500+ | RM0.969 |
| 5000+ | RM0.950 |
Price for:Each
Minimum: 10
Multiple: 10
RM11.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoBPE-SC-1-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code5140138
Product RangeBPE Series
Plug Hole Dia - Imperial-
Plug Hole Dia - Metric-
IP Rating-
NEMA Rating-
Product RangeBPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Hole Dia - Imperial
-
IP Rating
-
Product Range
BPE Series
Plug Hole Dia - Metric
-
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39235090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.753
