Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-RS-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140516
Product RangeFTH-27 Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.450 |
| 100+ | RM2.100 |
| 500+ | RM1.890 |
| 1000+ | RM1.810 |
| 2500+ | RM1.710 |
| 5000+ | RM1.690 |
Price for:Each
Minimum: 10
Multiple: 10
RM24.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-27-RS-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code5140516
Product RangeFTH-27 Series
Mount Fixing TypeScrew
Mounting Hole Dia5.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.9mm
Width19.5mm
Height12.7mm
Product RangeFTH-27 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.9mm
Height
12.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.5mm
Product Range
FTH-27 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.205
