Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-9ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140526
Product RangePGSB Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.820 |
| 100+ | RM1.790 |
| 250+ | RM1.760 |
| 500+ | RM1.730 |
| 1000+ | RM1.690 |
| 2500+ | RM1.680 |
Price for:Each
Minimum: 10
Multiple: 10
RM18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoPGSB-9ACopy
Manufacturer Standard Lead Time7 weeks
Order Code5140526
Product RangePGSB Series
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max20.4mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia25mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangePGSB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
20.4mm
Mounting Hole Dia
25mm
Grommet Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3mm
Product Range
PGSB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.472
